Faithfull FAICSQ7MCNC Prestige Quick Roofing Square Black Aluminium 180mm Metric

MPN
FAICSQ7MCNC
Brand
Faithfull
EAN-13
5023969008363
Order Code
97-9312
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Prestige Quick Roofing Square, also known as a layout or angle square, rafter square or speed square, is the go to product for many carpenters. It is designed to provide a quick and accurate way to mark out for many building projects and widely used when constructing roof rafters.

It combines the functions of a combination, try and framing square and can be used to make basic measurements and as a saw guide for 45° and 90° cuts. It can be utilised as a protractor allowing the measurement of angles and pitches. This makes light and fast work of cutting wall shoulders (bird beaks) or rafter ends. Pre-etched points on the square also allows for easy marking on common size timbers.

This heavy-duty version is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser engraved scales give outstanding measurement accuracy.

Faithfull 'Prestige' products are manufactured to the highest standards and are covered by a 10 year guarantee.

Specification:

Size: 180mm Metric.


Type Roofing Square
Length 180mm
Material Aluminium
Size 180mm (Metric only)

Reviews

Be the first to submit a review

Trustpilot