Faithfull FAICS300SCNC Prestige Combination Square Set 300mm (12in)

MPN
FAICS300SCNC
Brand
Faithfull
EAN-13
5023969003818
Order Code
97-9310
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Combination Square Set is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser-etched scales give outstanding measurement accuracy.

This square set includes a protractor head for marking and measuring angles, clearly graduated from 0-180° in both directions. A centre finder head is also incorporated for locating centre lines on cylindrical workpieces. Each head may be removed when not in use. There are also 2 handy spirit levels for accurate 90° horizontal and vertical readings and a marking scribe located in the stock.

A versatile tool for use in both woodworking and metalwork projects. It may be used as an internal and external try square, T-square slide, mitre square, vertical and horizontal level, depth and marking gauge. It is suitable for marking out 45°, 90° and 135° angles.

Faithfull 'Prestige' products are manufactured to the highest standards and are covered by a 10-year guarantee.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot