Faithfull FAICHSH3020 S-Hooks 3mm Zinc Plated (Pack 20)

MPN
FAICHSH3020
Brand
Faithfull
EAN-13
5023969274065
Order Code
95-9077
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull S-Hooks are made from low carbon steel and zinc plated for resistance to corrosion. The hooks are ideal for attaching accessories to chain when low working loads are involved.

These Faithfull S-Hooks have the following specifications: ;

Diameter: 3mm.
Length: 34mm.
Inside Eye Diameter: 11mm.
Quantity: 20.


Type Chain
Dia 3mm
Inside Eye Dia 11mm
Length 34mm
Qty 20
Working Load 19kg (42lbs)

Reviews

Be the first to submit a review

Trustpilot