Faithfull FAICHQL60 Quick Repair Links 6.0mm Zinc Plated (Pack 4)

MPN
FAICHQL60
Brand
Faithfull
EAN-13
5023969229263
Order Code
95-8809
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Quick Repair Links are ideal for use where temporary but secure fastenings are required. The connection is made by the hexagon locking collar.
The links are resistant to corrosion, thanks to their finish.

Chain accessories should never be used for any overhead lifting, load binding or towing applications.

These Faithfull Quick Repair Links have the following specification:

Finish: Zinc Plated.
Diameter: 6mm.
Inside Link: 46 x 14mm.
Pack of 4.


Type Chain
Dia 3.5mm
Finish Zinc Plated
Inside Link 28 x 10mm
Qty 4

Reviews

Be the first to submit a review

Trustpilot