Quick Repair Links 3.5mm Zinc Plated (Pack 4)

Faithfull Brand: Faithfull

These Faithfull Quick Repair Links are ideal for use where temporary but secure fastenings are required. The connection is made by the hexagon locking collar.
The links are resistant to corrosion, thanks to their finish.

Chain accessories should never be used for any overhead lifting, load binding or towing applications.

These Faithfull Quick Repair Links have the following specification:

Finish: Zinc Plated.
Diameter: 3.5mm.
Inside Link: 28 x 10mm.
Pack of 4.

Description Image Product Buy Pricing (Ex VAT) Type Dia Finish Inside Link Qty
Faithfull FAICHQL35 Quick Repair Links 3.5mm Zinc Plated (Pack 4)
Faithfull FAICHQL35 Quick Repair Links 3.5mm Zinc Plated (Pack 4)
Extended range
Order code: 95-8806
MPN: FAICHQL35

Available to back orderPlease contact us for lead time
1+ £1.93
Price per unit Ex VAT
Chain 3.5mm Zinc Plated 28 x 10mm 4
Faithfull FAICHQL35S Quick Repair Links 3.5mm Stainless Steel (Pack 4)
Faithfull FAICHQL35S Quick Repair Links 3.5mm Stainless Steel (Pack 4)
Standard range
Order code: 95-8807
MPN: FAICHQL35S

Despatched within 2 working days - 5 in stock
1+ £4.41
Price per unit Ex VAT
Chain 3.5mm Zinc Plated 28 x 10mm 4
Faithfull FAICHQL50 Quick Repair Links 5.0mm Zinc Plated (Pack 4)
Faithfull FAICHQL50 Quick Repair Links 5.0mm Zinc Plated (Pack 4)
Standard range
Order code: 95-8808
MPN: FAICHQL50

Despatched within 2 working days - 1 in stock
1+ £2.45
Price per unit Ex VAT
Chain 3.5mm Zinc Plated 28 x 10mm 4
Faithfull FAICHQL60 Quick Repair Links 6.0mm Zinc Plated (Pack 4)
Faithfull FAICHQL60 Quick Repair Links 6.0mm Zinc Plated (Pack 4)
Standard range
Order code: 95-8809
MPN: FAICHQL60

Despatched within 2 working days - 20 in stock
1+ £3.44
Price per unit Ex VAT
Chain 3.5mm Zinc Plated 28 x 10mm 4
Faithfull FAICHQL80 Quick Repair Links 8.0mm Zinc Plated (Pack 2)
Faithfull FAICHQL80 Quick Repair Links 8.0mm Zinc Plated (Pack 2)
Standard range
Order code: 95-8810
MPN: FAICHQL80

Despatched within 2 working days - 20 in stock
1+ £2.07
Price per unit Ex VAT
Chain 3.5mm Zinc Plated 28 x 10mm 4

Trustpilot