Faithfull FAICHDS60SS D-Shackle Stainless Steel 6mm (Pack 2)

MPN
FAICHDS60SS
Brand
Faithfull
EAN-13
5023969255866
Order Code
95-7233
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull 'D' shackles, also known as chain shackles, are versatile fittings that have many uses. Ideal for fixing or joining lengths of chain or coupling hooks, often used in conjunction with rope for marine and equestrian use. Heavy-duty construction with threaded pin enclosure.

Chain accessories should never be used for any overhead lifting, load binding or towing applications.

These Faithfull D-Shackles have the following specifications:

Body ;& ;Pin size: 6mm. ;
Inside Length & Width: 25 x 13mm. ;
Finish: Stainless Steel.
Quantity: 2.


Type Chain
Dia 6mm
Finish Zinc Plated
Inside dimensions 25 x 13mm
Qty 4

Reviews

Be the first to submit a review

Trustpilot