D-Shackle Zinc Plated 6mm (Pack 4)

Faithfull Brand: Faithfull

Faithfull 'D' shackles, also known as chain shackles, are versatile fittings that have many uses. Ideal for fixing or joining lengths of chain or coupling hooks, often used in conjunction with rope for marine and equestrian use. Heavy-duty construction with threaded pin enclosure.

Chain accessories should never be used for any overhead lifting, load binding or towing applications.

These Faithfull D-Shackles have the following specifications:

Body & Pin size: 6mm.
Inside Length & Width: 25 x 13mm.
Finish: Zinc Plated.
Quantity: 4.

Description Image Product Buy Pricing (Ex VAT) Type Dia Finish Inside dimensions Qty
Faithfull FAICHDS60 D-Shackle Zinc Plated 6mm (Pack 4)
Faithfull FAICHDS60 D-Shackle Zinc Plated 6mm (Pack 4)
Standard range
Order code: 95-7232
MPN: FAICHDS60

Despatched within 2 working days - 5 in stock
1+ £2.29
Price per unit Ex VAT
Chain 6mm Zinc Plated 25 x 13mm 4
Faithfull FAICHDS60SS D-Shackle Stainless Steel 6mm (Pack 2)
Faithfull FAICHDS60SS D-Shackle Stainless Steel 6mm (Pack 2)
Standard range
Order code: 95-7233
MPN: FAICHDS60SS

Despatched within 2 working days - 5 in stock
1+ £3.70
Price per unit Ex VAT
Chain 6mm Zinc Plated 25 x 13mm 4
Faithfull FAICHDS80 D-Shackle Zinc Plated 8mm (Pack 2)
Faithfull FAICHDS80 D-Shackle Zinc Plated 8mm (Pack 2)
Standard range
Order code: 95-7234
MPN: FAICHDS80

Despatched within 2 working days - 15 in stock
1+ £2.00
Price per unit Ex VAT
Chain 6mm Zinc Plated 25 x 13mm 4
Faithfull FAICHDS80SS D-Shackle Stainless Steel 8mm
Faithfull FAICHDS80SS D-Shackle Stainless Steel 8mm
Extended range
Order code: 95-7235
MPN: FAICHDS80SS

Available to back orderPlease contact us for lead time
1+ £3.59
Price per unit Ex VAT
Chain 6mm Zinc Plated 25 x 13mm 4

Trustpilot