Faithfull FAICALDIG Digital Caliper

MPN
FAICALDIG
Brand
Faithfull
EAN-13
5023969222806
Order Code
95-7185
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.53 £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 20 despatched in 2 working days

The Faithfull Digital Calipers are made from hardened stainless steel, this electronic digital caliper provides precision readings through a clear liquid crystal display. Its many features include a fine adjustment roller which allows precise measurements to be taken quickly and easily.

The digital section button enables readings to be displayed in either metric or imperial format. The four-way measurement function provides a choice of readings in external, internal, depth and step modes.

The strong plastic storage case enables the caliper to be kept in a dust and damp free environment.


Specifications:


Measuring range: 0-150mm / 0-6in
Resolution: 0.01mm / 0.0005in
Accuracy: ±0.03mm / 0.001in
Repeatability: 0.01mm / 0.0005in
Max measuring speed: 1.5m/sec, 60in/sec
Measuring system: Linear capacitive measuring system
Display: LCD display
Character Height: 6.35mm
Working temperature: 5-40°C, 41-104°F
Data output: Serial output for interface with computer or printer
Battery: 1.55V, LR44
Auto power off: 5 minutes


Type Digital caliper
Length 150mm
Accuracy 0.01mm
Capacity 150mm
Display Type Digital
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot