Faithfull FAIBLHVP Hi Vis Nylon Brick Line 105m (344ft) Pink

MPN
FAIBLHVP
Brand
Faithfull
EAN-13
5023969233741
Order Code
95-7807
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Pink Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Hi-vis nylon brick line stands out and is easy to find on site or in a toolbox.

Colour: Pink
Length: 105 metres
Type: Twisted nylon


Type Line
Breaking Strength 26.4kg
Colour Pink
Length 100m

Reviews

Be the first to submit a review

Trustpilot