Hi Vis Nylon Brick Line 105m (344ft) Pink

Faithfull Brand: Faithfull

Faithfull Hi-vis nylon brick line stands out and is easy to find on site or in a toolbox.

Colour: Pink
Length: 105 metres
Type: Twisted nylon

Description Image Product Buy Pricing (Ex VAT) Colour Type Breaking Strength Length
Faithfull FAIBLHVP Hi Vis Nylon Brick Line 105m (344ft) Pink
Faithfull FAIBLHVP Hi Vis Nylon Brick Line 105m (344ft) Pink
Standard range
Order code: 95-7807
MPN: FAIBLHVP

Despatched within 2 working days - 100 in stock
1+ £7.16
Price per unit Ex VAT
Pink Line 26.4kg 100m
Faithfull FAIBLHVY Hi Vis Nylon Brick Line 105m (344ft) Yellow
Faithfull FAIBLHVY Hi Vis Nylon Brick Line 105m (344ft) Yellow
Standard range
Order code: 95-7808
MPN: FAIBLHVY

Despatched within 2 working days - 50 in stock
1+ £8.65
Price per unit Ex VAT
Yellow Line 26.4kg 100m

Trustpilot