Faithfull FAIAR1060G Aluminium Oxide Sanding Paper Roll Green 115mm x 10m 60G

MPN
FAIAR1060G
Brand
Faithfull
EAN-13
5023969257037
Order Code
95-6323
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull robust E-Weight paper, these Aluminium Oxide sanding paper are ideal for preparing surfaces before painting, and can be used on wood, metal or plastics.

The rolls are ideally suited to tradesmen and regular users. Coarse grades are extremely efficient for the quick removal of old paint or tackling rough surfaces. Fine grades are used for achieving smooth finishes.

115mm wide rolls can be used on half sheet sanders when cut to the appropriate length.

Professional quality Urea bonded 200g Green paper roll for hand and power sanding on wood, boards,
paint, plaster and fillers. Ideal for building trades.

60 grit - coarse.

10m roll.


Type Sanding Roll
Grit Size 40g
Length 5m
Width 115mm
Colour Green

Reviews

Be the first to submit a review

Trustpilot