Faithfull FAIAOTSBOSHL 1/3 Sanding Sheet Bosch Hook & Loop Assorted (Pack 5)

MPN
FAIAOTSBOSHL
Brand
Faithfull
EAN-13
5023969256696
Order Code
95-6306
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

1/3 Sanding Sheets made from aluminium oxide on a flexible E-Weight paper backing, these sheets are cut to the correct size and shape.

Suitable for Bosch Sanders: Hook & Loop, Holed.
Size: 93 x 185mm.


Type Sanding Sheets
Grit Size Assorted
Width 93mm
Length 185mm
Grit Assorted
Qty 5

Reviews

Be the first to submit a review

Trustpilot