Faithfull FAIAOMOUSEA Mouse Sander Sheets Hook & Loop Plain Assorted (Pack of 5)

MPN
FAIAOMOUSEA
Brand
Faithfull
EAN-13
5023969256771
Order Code
95-8241
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Mouse Sander Sheets are manufactured from Aluminium Oxide abrasive on E-Weight, heavy-duty paper with a brushed nylon back. They are suitable for use with the Black and Decker Mouse sander.

Grade: Assorted.
Pack Quantity: 5.


Type Sanding Sheets
Grit Size Assorted
Width 100mm
Length 140mm
Grit 60G Coarse
Qty 5

Reviews

Be the first to submit a review

Trustpilot