Faithfull FAIADSS40 Delta Hook & Loop Sanding Sheets TR2 93mm Very Coarse Pk 25

MPN
FAIADSS40
Brand
Faithfull
EAN-13
5023969246611
Order Code
95-7123
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull Delta Sanding Sheets are manufactured from Aluminium Oxide abrasive on E-weight heavy-duty paper. They are ideal sanding wood, plastic and fillers.

The sheets have a hook and loop system, enabling quick change.

Specifications:
Type: TR2.
Size: 93mm.
Pattern: 6 hole.

Grade: P40 Grit

Pack quantity: 25


Type Sanding Sheets
Grit Size 40
Grit 40G Very Coarse
Pattern TR2
Qty 5
Size 93mm

Reviews

Be the first to submit a review

Trustpilot