Delta Hook & Loop Sanding Sheets TR2 93mm Fine (Pack of 25)

Faithfull Brand: Faithfull

These Faithfull Delta Sanding Sheets are manufactured from Aluminium Oxide abrasive on E-weight heavy-duty paper. They are ideal sanding wood, plastic and fillers.

The sheets have a hook and loop system, enabling quick change.

Specifications:
Type: TR2.
Size: 93mm.
Pattern: 6 hole.

Grade: P120 Grit

Pack quantity: 25

Description Image Product Buy Pricing (Ex VAT) Grit Size Type Grit Pattern Qty Size
Faithfull FAIADSS120 Delta Hook & Loop Sanding Sheets TR2 93mm Fine (Pack of 25)
Faithfull FAIADSS120 Delta Hook & Loop Sanding Sheets TR2 93mm Fine (Pack of 25)
Standard range
Order code: 95-7122
MPN: FAIADSS120

Despatched within 2 working days - 5 in stock
1+ £10.58
Price per unit Ex VAT
120 Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSS40 Delta Hook & Loop Sanding Sheets TR2 93mm Very Coarse Pk 25
Faithfull FAIADSS40 Delta Hook & Loop Sanding Sheets TR2 93mm Very Coarse Pk 25
Standard range
Order code: 95-7123
MPN: FAIADSS40

Despatched within 2 working days - 5 in stock
1+ £13.82
Price per unit Ex VAT
40 Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSS60 Delta Hook & Loop Sanding Sheets TR2 93mm Coarse Pk 25
Faithfull FAIADSS60 Delta Hook & Loop Sanding Sheets TR2 93mm Coarse Pk 25
Standard range
Order code: 95-7124
MPN: FAIADSS60

Despatched within 2 working days - 5 in stock
1+ £12.78
Price per unit Ex VAT
60 Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSS80 Delta Hook & Loop Sanding Sheets TR2 93mm Medium Pk 25
Faithfull FAIADSS80 Delta Hook & Loop Sanding Sheets TR2 93mm Medium Pk 25
Standard range
Order code: 95-7125
MPN: FAIADSS80

Despatched within 2 working days - 5 in stock
1+ £12.69
Price per unit Ex VAT
Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSSC Delta Hook & Loop Sanding Sheets TR2 93mm Coarse (Pack of 5)
Faithfull FAIADSSC Delta Hook & Loop Sanding Sheets TR2 93mm Coarse (Pack of 5)
Standard range
Order code: 95-7126
MPN: FAIADSSC

Despatched within 2 working days - 20 in stock
1+ £2.90
Price per unit Ex VAT
Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSSMF Delta Hook & Loop Sanding Sheets TR2 93mm Medium Fine Pk 5
Faithfull FAIADSSMF Delta Hook & Loop Sanding Sheets TR2 93mm Medium Fine Pk 5
Standard range
Order code: 95-7127
MPN: FAIADSSMF

Despatched within 2 working days - 20 in stock
1+ £2.90
Price per unit Ex VAT
Sanding Sheets 40G Very Coarse TR2 5 93mm
Faithfull FAIADSSVC Delta Hook & Loop Sanding Sheets TR2 93mm Very Coarse Pk 5
Faithfull FAIADSSVC Delta Hook & Loop Sanding Sheets TR2 93mm Very Coarse Pk 5
Standard range
Order code: 95-7128
MPN: FAIADSSVC

Despatched within 2 working days - 20 in stock
1+ £2.90
Price per unit Ex VAT
Sanding Sheets 40G Very Coarse TR2 5 93mm

Trustpilot