Faithfull FAIAB75533F Cloth Sanding Belt 533 x 75mm Fine (Pack 3)

MPN
FAIAB75533F
Brand
Faithfull
EAN-13
5023969246260
Order Code
95-6913
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £8.77 £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull aluminium oxide resin bonded onto a durable X-Weight cloth belt for high-speed industrial use on ferrous metals and hardwoods and suitable for both stock removal and finishing applications. The belts are bi-directional, and benefit from butt joints and smooth slot to ensure scuff-free performance.

Pack of 3 Faithfull Cloth Sanding Belt 533 x 75mm Fine


Type Sanding belt
Width 60mm
Length 400mm
Grit 60G Coarse
Qty 3

Reviews

Be the first to submit a review

Trustpilot