Faithfull FAIAB4551312 Cloth Sanding Belt 455mm x 13mm x 120G

MPN
FAIAB4551312
Brand
Faithfull
EAN-13
5023969244693
Order Code
95-6919
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Assorted 40 60 80 120
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull Cloth Sanding File Belts are manufactured from Aluminium Oxide resin, bonded onto a durable X-Weight cloth belt. Ideal for use on Powerfile sanders and suitable for both stock removal and finishing applications.

Ideal for use on hardwoods, softwoods, ferrous metals, filler and most manmade boards such as MDF and plywood.
Suitable for use with most popular powered files.

Length: 455mm.
Width: 13mm.
Grit: 120.


Type Sanding belt
Grit Size 120
Width 13mm
Length 455mm
Grit Assorted
Qty 5

Reviews

Be the first to submit a review

Trustpilot