Cloth Sanding Belt 455mm x 13mm x 120G

Faithfull Brand: Faithfull

These Faithfull Cloth Sanding File Belts are manufactured from Aluminium Oxide resin, bonded onto a durable X-Weight cloth belt. Ideal for use on Powerfile sanders and suitable for both stock removal and finishing applications.

Ideal for use on hardwoods, softwoods, ferrous metals, filler and most manmade boards such as MDF and plywood.
Suitable for use with most popular powered files.

Length: 455mm.
Width: 13mm.
Grit: 120.

Description Image Product Buy Pricing (Ex VAT) Grit Size Type Width Length Grit Qty
Faithfull FAIAB4551312 Cloth Sanding Belt 455mm x 13mm x 120G
Faithfull FAIAB4551312 Cloth Sanding Belt 455mm x 13mm x 120G
Standard range
Order code: 95-6919
MPN: FAIAB4551312

Despatched within 2 working days - 5 in stock
1+ £0.874
Price per unit Ex VAT
120 Sanding belt 13mm 455mm Assorted 5
Faithfull FAIAB4551340 Cloth Sanding Belt 455mm x 13mm x 40G
Faithfull FAIAB4551340 Cloth Sanding Belt 455mm x 13mm x 40G
Standard range
Order code: 95-6920
MPN: FAIAB4551340

Despatched within 2 working days - 20 in stock
1+ £0.858
Price per unit Ex VAT
40 Sanding belt 13mm 455mm Assorted 5
Faithfull FAIAB4551360 Cloth Sanding Belt 455mm x 13mm x 60G
Faithfull FAIAB4551360 Cloth Sanding Belt 455mm x 13mm x 60G
Standard range
Order code: 95-6921
MPN: FAIAB4551360

Despatched within 2 working days - 20 in stock
1+ £0.935
Price per unit Ex VAT
60 Sanding belt 13mm 455mm Assorted 5
Faithfull FAIAB4551380 Cloth Sanding Belt 455mm x 13mm x 80G
Faithfull FAIAB4551380 Cloth Sanding Belt 455mm x 13mm x 80G
Standard range
Order code: 95-6922
MPN: FAIAB4551380

Despatched within 2 working days - 20 in stock
1+ £0.874
Price per unit Ex VAT
80 Sanding belt 13mm 455mm Assorted 5
Faithfull FAIAPFBA Cloth Sanding File Belt 455mm x 13mm Assorted (Pack 5)
Faithfull FAIAPFBA Cloth Sanding File Belt 455mm x 13mm Assorted (Pack 5)
Standard range
Order code: 95-6923
MPN: FAIAPFBA

Despatched within 2 working days - 5 in stock
1+ £3.84
Price per unit Ex VAT
Assorted Sanding belt 13mm 455mm Assorted 5

Trustpilot