Faithfull FAIA20347524 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 24G

MPN
FAIA20347524
Brand
Faithfull
EAN-13
5023969244709
Order Code
95-7412
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    24 40 60 80 120
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Aluminium Oxide Sanding Sheets have are ideal for renovating, sanding and fine finishing of wooden floors.

Manufactured from E-Weight flexible backing paper.

Specifications:

Length: 475mm
Width: 203mm
Grit: 24.


Type Sanding Sheets
Grit Size 24
Width 203mm
Length 475mm
Grit 24g
Qty 1

Reviews

Be the first to submit a review

Trustpilot