Aluminium Oxide Floor Sanding Sheets 203 x 475mm 120G

Faithfull Brand: Faithfull

The Faithfull Aluminium Oxide Sanding Sheets have are ideal for renovating, sanding and fine finishing of wooden floors.

Manufactured from E-Weight flexible backing paper.

Length: 475mm

Width: 203mm

Grit: 120.

Description Image Product Buy Pricing (Ex VAT) Grit Size Type Width Length Grit Qty
Faithfull FAIA20347512 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 120G
Faithfull FAIA20347512 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 120G
Extended range
Order code: 95-7411
MPN: FAIA20347512

Available to back orderPlease contact us for lead time
1+ £1.20
Price per unit Ex VAT
120 Sanding Sheets 203mm 475mm 24g 1
Faithfull FAIA20347524 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 24G
Faithfull FAIA20347524 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 24G
Standard range
Order code: 95-7412
MPN: FAIA20347524

Despatched within 2 working days - 20 in stock
1+ £3.00
Price per unit Ex VAT
24 Sanding Sheets 203mm 475mm 24g 1
Faithfull FAIA20347540 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 40G
Faithfull FAIA20347540 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 40G
Standard range
Order code: 95-7413
MPN: FAIA20347540

Despatched within 2 working days - 100 in stock
1+ £1.87
Price per unit Ex VAT
40 Sanding Sheets 203mm 475mm 24g 1
Faithfull FAIA20347560 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 60G
Faithfull FAIA20347560 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 60G
Extended range
Order code: 95-7414
MPN: FAIA20347560

Available to back orderPlease contact us for lead time
1+ £1.66
Price per unit Ex VAT
60 Sanding Sheets 203mm 475mm 24g 1
Faithfull FAIA20347580 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 80G
Faithfull FAIA20347580 Aluminium Oxide Floor Sanding Sheets 203 x 475mm 80G
Standard range
Order code: 95-7415
MPN: FAIA20347580

Despatched within 2 working days - 50 in stock
1+ £1.50
Price per unit Ex VAT
80 Sanding Sheets 203mm 475mm 24g 1

Trustpilot