Faithfull FAI23018MDC Depressed Centre S/Steel Cutting Disc 230 x 1.8 x 22.23mm

MPN
FAI23018MDC
Brand
Faithfull
EAN-13
5023969248301
Order Code
95-7135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2.86 £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Depressed Centre Metal Cutting Discs are manufactured using Aluminium Oxide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Discs with a 1.8mm thickness permit fine cutting where necessary on stainless steel and high grade metals. They have been developed to make angle grinders more versatile in use by allowing better access in some applications.

Metal cutting discs must always be presented to the workpiece at an angle of 90º. For use with a variety of machines, mini-grinders to stationary cutting-off machines. It is important to choose between a metal or stone cutting disc according to the material being cut, and to ensure that the correct wheel is properly mounted.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work
Don't use Depressed Centre cutting discs as grinding wheels

1 x Faithfull Depressed Centre Stainless Steel Cutting Disc 230 x 1.8 x 22.23mm

Also suitable for cutting stainless steel.


Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Bore (mm) 22.23
Max RPM / m/s 6650 / 80
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot