Depressed Centre Metal Cut Off Disc 100 x 3.2 x 16mm

Faithfull Brand: Faithfull

Depressed Centre Metal Cutting Discs are manufactured using Aluminium Oxide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Discs with a 1.8mm thickness permit fine cutting where necessary on stainless steel and high grade metals. They have been developed to make angle grinders more versatile in use by allowing better access in some applications.

Metal cutting discs must always be presented to the workpiece at an angle of 90º. For use with a variety of machines, mini-grinders to stationary cutting-off machines. It is important to choose between a metal or stone cutting disc according to the material being cut, and to ensure that the correct wheel is properly mounted.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work
Don't use Depressed Centre cutting discs as grinding wheels

1 x Faithfull Depressed Centre Metal Cut Off Disc 100 x 3.2 x 16mm

Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Bore (mm) Max RPM / m/s Thickness Type Quantity
Faithfull FAI1003MDC Depressed Centre Metal Cut Off Disc 100 x 3.2 x 16mm
Faithfull FAI1003MDC Depressed Centre Metal Cut Off Disc 100 x 3.2 x 16mm
Standard range
Order code: 95-7131
MPN: FAI1003MDC

Despatched within 2 working days - 5 in stock
1+ £1.50
Price per unit Ex VAT
100mm 16mm 16 15300 / 80 3.2mm Cutting Discs 1
Faithfull FAI1153MDC Depressed Centre Metal Cutting Disc 115 x 3.2 x 22.23mm
Faithfull FAI1153MDC Depressed Centre Metal Cutting Disc 115 x 3.2 x 22.23mm
Standard range
Order code: 95-7132
MPN: FAI1153MDC

Despatched within 2 working days - 100 in stock
1+ £1.67
Price per unit Ex VAT
100mm 22.23mm 16 15300 / 80 3.2mm Cutting Discs 1
Faithfull FAI1253MDC Depressed Centre Metal Cutting Disc 125 x 3.2 x 22.23mm
Faithfull FAI1253MDC Depressed Centre Metal Cutting Disc 125 x 3.2 x 22.23mm
Standard range
Order code: 95-7133
MPN: FAI1253MDC

Despatched within 2 working days - 15 in stock
1+ £1.83
Price per unit Ex VAT
100mm 22.23mm 16 15300 / 80 3.2mm Cutting Discs 1
Faithfull FAI1803MDC Depressed Centre Metal Cutting Disc 180 x 3.2 x 22.23mm
Faithfull FAI1803MDC Depressed Centre Metal Cutting Disc 180 x 3.2 x 22.23mm
Standard range
Order code: 95-7134
MPN: FAI1803MDC

Despatched within 2 working days - 20 in stock
1+ £2.68
Price per unit Ex VAT
100mm 22.23mm 16 15300 / 80 3.2mm Cutting Discs 1
Faithfull FAI23018MDC Depressed Centre S/Steel Cutting Disc 230 x 1.8 x 22.23mm
Faithfull FAI23018MDC Depressed Centre S/Steel Cutting Disc 230 x 1.8 x 22.23mm
Standard range
Order code: 95-7135
MPN: FAI23018MDC

Despatched within 2 working days - 100 in stock
1+ £2.79
Price per unit Ex VAT
230mm 22.23mm 22.23 6650 / 80 1.8mm Cutting Discs 1
Faithfull FAI2303MDC Depressed Centre Metal Cutting Disc 230 x 3.2 x 22.23mm
Faithfull FAI2303MDC Depressed Centre Metal Cutting Disc 230 x 3.2 x 22.23mm
Standard range
Order code: 95-7136
MPN: FAI2303MDC

Despatched within 2 working days - 100 in stock
1+ £3.44
Price per unit Ex VAT
100mm 22.23mm 16 15300 / 80 3.2mm Cutting Discs 1

Trustpilot