Faithfull FAI1006SDG Depressed Centre Stone Grinding Disc 100 x 6 x 16mm

MPN
FAI1006SDG
Brand
Faithfull
EAN-13
5023969205045
Order Code
95-7147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Depressed Centre Stone Grinding Discs are manufactured using Silicone Carbide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Use in stock removal applications on stone and concrete. By presenting the disc to the workpiece at an angle of 45º, the most efficient results are achieved. For use with a variety of machines, mini-grinders to stationary cutting-off machines.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

1 x Faithfull Grinding Disc for Stone Depressed Centre 100 x 6 x 16mm


Type Grinding Disc
Diameter 100mm
Bore Size 16mm
Quantity 1
Bore (mm) 16
Max RPM / m/s 15300 / 80
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot