Depressed Centre Stone Grinding Disc 100 x 6 x 16mm

Faithfull Brand: Faithfull

Depressed Centre Stone Grinding Discs are manufactured using Silicone Carbide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Use in stock removal applications on stone and concrete. By presenting the disc to the workpiece at an angle of 45º, the most efficient results are achieved. For use with a variety of machines, mini-grinders to stationary cutting-off machines.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

1 x Faithfull Grinding Disc for Stone Depressed Centre 100 x 6 x 16mm

Description Image Product Buy Pricing (Ex VAT) Bore Size Type Diameter Quantity Bore (mm) Max RPM / m/s Thickness
Faithfull FAI1006SDG Depressed Centre Stone Grinding Disc 100 x 6 x 16mm
Faithfull FAI1006SDG Depressed Centre Stone Grinding Disc 100 x 6 x 16mm
Standard range
Order code: 95-7147
MPN: FAI1006SDG

Despatched within 2 working days - 5 in stock
1+ £1.21
Price per unit Ex VAT
16mm Grinding Disc 100mm 1 16 15300 / 80 6mm
Faithfull FAI1156SDG Depressed Centre Stone Grinding Disc 115 x 6 x 22.23mm
Faithfull FAI1156SDG Depressed Centre Stone Grinding Disc 115 x 6 x 22.23mm
Standard range
Order code: 95-7148
MPN: FAI1156SDG

Despatched within 2 working days - 100 in stock
1+ £2.10
Price per unit Ex VAT
22.23mm Grinding Disc 100mm 1 16 15300 / 80 6mm
Faithfull FAI2306SDG Depressed Centre Stone Grinding Disc 230 x 6 x 22.23mm
Faithfull FAI2306SDG Depressed Centre Stone Grinding Disc 230 x 6 x 22.23mm
Standard range
Order code: 95-7150
MPN: FAI2306SDG

Despatched within 2 working days - 100 in stock
1+ £3.52
Price per unit Ex VAT
22.23mm Grinding Disc 100mm 1 16 15300 / 80 6mm

Trustpilot