Faithfull FAI019 Prestige Midget Plastering Trowel 200 x 75mm (8 x 3in)

MPN
FAI019
Brand
Faithfull
EAN-13
5023969314013
Order Code
95-8652
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.88 £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Midget Plastering Trowel has been designed for the smooth and easy application of plaster from the first use. The 301 high-grade stainless steel blade features pre-worn edges to replicate the shape of a well-used trowel. The curved shape is ideal to prevent the blades lead edge digging in.

A durable and lightweight aluminium shank is riveted to the blade for strength and durability. The ergonomically shaped ‘camel back’ handle has a soft grip for comfort during prolonged use. The arched shape also allows for extra knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

Specification:

Blade Size: 200 x 75mm (8 x 3in)


Type Plastering trowel
Length 200mm

Reviews

Be the first to submit a review

Trustpilot