Faithfull FAI009 Prestige Philadelphia Pattern Brick Trowel 300mm (12in)

MPN
FAI009
Brand
Faithfull
EAN-13
5023969313894
Order Code
95-8658
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    250mm 275mm 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Prestige Philadelphia Pattern Brick Trowel is ideal for levelling, spreading and shaping mortar or cement. The blade is solid forged from one-piece of chrome vanadium steel, which is taper ground for strength and flexibility. The polished and hardened edges ensure resistance to abrasion for a long working life. This trowel is well balanced with a high lift soft grip handle for a superior grip and sufficient knuckle clearance. The handle is complete with a heavy-duty end cap, designed to withstand continuous use when tapping bricks.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

1 x Faithfull Prestige Philadelphia Pattern Brick Trowel 300mm (12in)


Type Brick trowel
Length 300mm

Reviews

Be the first to submit a review

Trustpilot