Faithfull FAI008 Prestige Philadelphia Pattern Brick Trowel 275mm (11in)

MPN
FAI008
Brand
Faithfull
EAN-13
5023969313887
Order Code
95-8657
Country of Origin
China
  • Quickly find another product in this range by Length:

    250mm 275mm 300mm
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £29.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Prestige Philadelphia Pattern Brick Trowel is ideal for levelling, spreading and shaping mortar or cement. The blade is solid forged from one-piece of chrome vanadium steel, which is taper ground for strength and flexibility. The polished and hardened edges ensure resistance to abrasion for a long working life. This trowel is well balanced with a high lift soft grip handle for a superior grip and sufficient knuckle clearance. The handle is complete with a heavy-duty end cap, designed to withstand continuous use when tapping bricks.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

1 x Faithfull Prestige Philadelphia Pattern Brick Trowel 275mm (11in)


Type Brick trowel
Length 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot