Faithfull FAI004 Prestige Tuck Pointer 175 x 13mm (7 x 1/2in)

MPN
FAI004
Brand
Faithfull
EAN-13
5023969313849
Order Code
95-8703
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Tuck Pointer has been designed to help form weatherproof joints between brick courses. The blade is solid forged from one-piece of chrome vanadium steel, which is taper ground for strength and flexibility. The ergonomic soft grip handle provides a superior grip and the high lift design allows sufficient knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

Specification:

Blade Size: 175 x 13mm (7 x 1/2in)


Type Window trowel

Reviews

Be the first to submit a review

Trustpilot