Faithfull ERKX2006 Bevel Edge Chisel Red Soft Grip 6mm (1/4in)

MPN
ERKX2006
Brand
Faithfull
EAN-13
5023969304410
Order Code
95-6584
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Faithfull chisel is a high-quality chisel for the professional user and the keen DIY enthusiast.

The chisel's blade is manufactured from drop-forged chrome vanadium steel that is hardened and tempered to exacting standards to ensure that the cutting edge remains sharper for longer.

The bevelled edge blade design makes the chisel ideal for both fine work and for cutting into tight corners. The red polypropylene handle has an anti-slip, soft-grip coating for user comfort and the steel striking cap provides added protection for when used with a mallet, or an occasional hammer blow.

Supplied in a plastic hanging case with magnetic storage clip.

Size: 6mm (1/4in).


Type Bevel edged chisel
Blade Width 6mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot