Faithfull Builders Bag - Student Kit

MPN
Builders Bag
Brand
Faithfull
Order Code
97-6760
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £75.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Faithfull Builders Bag Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 97-6746 Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)
  • 95-8928 Faithfull FAISL250 Scaffold Level 24cm
  • 95-9205 Faithfull FAISDPH2150 Soft Grip Screwdriver Phillips Tip PH2 x 150mm
  • 95-9209 Faithfull FAISDPZ2150 Soft Grip Screwdriver Pozidriv Tip PZ2 x 150mm
  • 95-8338 Faithfull FAIOPC16 Claw Hammer One-Piece All Steel 454g (16oz)
  • 95-8900 Faithfull YY08RU025E Rubber Mallet - Black 794g (28oz)
  • 95-8027 Faithfull FAITKLBN Lock Back Utility Knife
  • 95-8866 Faithfull FAITKRS18 Retractable Snap-Off Trimming Knife 18mm
  • 95-7026 Faithfull ATS-S Yellow Compound Aviation Snips Straight Cut 250mm (10in)
  • 95-6749 Faithfull FAIBB3PG Brick Bolster With Grip 75mm (3in)
  • 95-9597 Faithfull FAIUBAR Utility Bar 375mm (15in)
Type Tool kit
Number of Pieces 12
Case Tool Bag
Height 250mm
Length 400mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot