Faithfull ATS-S Yellow Compound Aviation Snips Straight Cut 250mm (10in)

MPN
ATS-S
Brand
Faithfull
EAN-13
5023969210292
Order Code
95-7026
Country of Origin
Taiwan

No longer stocked


Faithfull Lightweight Aviation Tinsnips manufactured to a high specification which includes a safety locking latch, strong opening spring and slip guards for protection on each handle.

Designed to cut up to 1. 2mm sheet steel, non-ferrous material, vinyls, plastic and rubber. Formed blades in satin finish are serrated to prevent sheet metal slipping.

Specification

Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.

These Faithfull ;Compound Aviation Snips ;have the following specification:

Cut Type: Straight.
Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.


Type Aviation snips
Type of Cut Straight Cut
Overall Length 250mm

Trustpilot