Faithfull AMP-0658 Shallow Magnet 70.0 x 6.35mm Power 15.0kg

MPN
AMP0658
Brand
Faithfull
EAN-13
5023969318080
Order Code
95-9071
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Shallow Pot Magnets are designed for clamping directly onto a steel surface. The large, powerful ceramic magnet is encased within a protective steel shell. Magnetic on one face only, creating a solid clamping force for holding and lifting metal parts.

The shallow depth allows use in confined spaces. They can be secured with bolts through their centre holes and their heavy lifting capacities make them a great choice for use in industrial settings.

Diameter: 70.0mm
Height: 6.35mm
Pull Power: 15.0kg


Type Magnet
Load Capacity 15kg
Material Ceramic (Steel shell)
Dimensions (H x Ø) 6.35 x 70mm

Reviews

Be the first to submit a review

Trustpilot