Faithfull AMP-0657 Shallow Magnet 50.8 x 8.0mm Power 10.0kg

MPN
AMP-0657
Brand
Faithfull
EAN-13
5023969318073
Order Code
95-9070
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Shallow Pot Magnets are designed for clamping directly onto a steel surface. The large, powerful ceramic magnet is encased within a protective steel shell. Magnetic on one face only, creating a solid clamping force for holding and lifting metal parts.

The shallow depth allows use in confined spaces. They can be secured with bolts through their centre holes and their heavy lifting capacities make them a great choice for use in industrial settings.

Diameter: 50.8mm
Height: 8.0mm
Pull power: 10.0kg


Type Magnet
Load Capacity 10kg
Material Ceramic (Steel shell)
Dimensions (H x Ø) 8 x 50.8mm

Reviews

Be the first to submit a review

Trustpilot