Faithfull AD-ZG020 EPDM Draught Excluder Brown 6M 9 x 3.5mm

MPN
AD-ZG020
Brand
Faithfull
EAN-13
5023969008943
Order Code
97-9329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull EPDM Draught Excluder for sealing gaps from 1 to 3mm.

Specifications:

Colour: Brown.
Size: 9mm x 3.5mm.
Length: 6M (2 x 3M).


Type Draught Excluder
Size 6m

Reviews

Be the first to submit a review

Trustpilot