Faithfull A2071H Auto Start Blow Torch EN417

MPN
A2071H
Brand
Faithfull
EAN-13
5023969306810
Order Code
95-6499
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Auto Start Blow Torch is a high temperature, all-purpose gas torch designed for home use. The blow torch has an automatic piezo ignition, fine flame adjustment valve and a rapid one minute warm up. It also has a highly ergonomic, shock-resistant polypropylene handle, making it comfortable to use.

Suitable for use with Faithfull Tools Butane Propane Mix Gas Cartridges Part nos. FAIGZ350, FAIGZ170 (Not included).

Supplied with a stability base.

Applications:

Soft Soldering.
Aluminium Welding.
Paint Stripping.
Pipe Bending.
Loosening Bolts.
Defrosting Pipes.
Brazing.
Lighting Barbecues.

Specifications:

Max. operating temperature: 1600°C.
Optimum power output: 1,230 Watts.
Gas consumption: 88 g/h.
EN417 Connection.


Type Torch

Reviews

Be the first to submit a review

Trustpilot