Faithfull 75R100 Prestige Centre Finder Gauge Black Aluminium 100mm

MPN
75R100
Brand
Faithfull
EAN-13
5023969319155
Order Code
95-8640
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Prestige Centre Finder Gauge is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser engraved scales give outstanding measurement accuracy.

The centre finder is used to find the centre point of a square or cylindrical object. It features ruled markings in millimetre increments and can also be used for 45° and 90° mitre cut lines, making this product ideal for any engineer's workshop.

With a measuring capacity of 90mm, this tool can be used on objects with a diameter or width of up to 180mm.

Specification:

Size: 100mm
Measuring Capacity: 90mm


Type Centre Finder
Length 100mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot