Faithfull 75Q0076 Striker Paint Brush

MPN
75Q0076
Brand
Faithfull
EAN-13
5023969003368
Order Code
97-9417
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Striker Paintbrush has a long-reach handle that makes it ideal for painting difficult areas. An angled 50mm diameter head with stainless steel ferrule is bolted to a 60cm (2ft) wooden handle. High paint holding capacity and strong construction make this brush suitable for both DIY and industrial use.

Specification:

Diameter: 50mm (2in)
Bristle Length: 70mm (2.3/4in)
Handle: 600 x 24mm (24 x 1in)


Reviews

Be the first to submit a review

Trustpilot