Faithfull 744210 Prestige Quick Square Black Aluminium 178mm (7in)

MPN
744210
Brand
Faithfull
EAN-13
5023969319216
Order Code
95-8668
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    178mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Quick Square (also known as rafter square or speed square) is manufactured using CNC machining from heavy-duty aluminium. It is then black anodised for protection and laser etched for accuracy.

This go to product for many carpenters can be utilised as a protractor allowing the measurement of angles and pitches. This makes light and fast work of cutting wall shoulders (bird beaks) or rafter ends. Pre-etched points on the square also allows for easy marking for common size timbers.

1 x Faithfull Prestige Quick Square Black Aluminium 178mm (7in)


Type Engineer
Length 178mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot