Faithfull 700913-24 Prestige Professional Heavy-Duty Spirit Level 60cm

MPN
700913-24
Brand
Faithfull
EAN-13
5023969001364
Order Code
95-8665
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 1200mm 1800mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.37 £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Professional Heavy-Duty Spirit Level is ideal for both DIY and professional use. The 3 large, easy-view vials are accurate to ± 0.5mm/m. The horizontal vial is dome-shaped to allow reading from any angle.

The heavy-duty, aluminium section frame will not warp or twist and features wide 29mm double milled working faces for added accuracy. Sidewall thickness is 1.8mm with 3mm top and bottom faces for extra strength. It features a durable, black anodised finish and a comfort grip handle.

Fitted with impact-proof, rubberised end caps that protect the level if dropped and reduce slippage on the measuring surface. Both end caps have hanging holes for easy storage.

This Faithfull Prestige Professional Heavy-Duty Spirit Level has the following specification:

Length: 60cm (24in).
Section Size: 29 x 68mm.
3 Vials: 90°, 180° and 90°.
Accuracy: ± 0.5mm/m.


Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot