Faithfull 61004 Stillson Pattern Wrench 350mm (14in)

MPN
61004
Brand
Faithfull
EAN-13
5023969209890
Order Code
95-9398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Stillsons have been designed to cope with the exacting needs of todays trades person.
The handle and moving jaw of each stillson is forged from high-quality steel which has been heat-treated to ensure maximum strength.

The steel adjustment nut has been both hardened and tempered to promote longer life.

The dual coil springs on Faithfull Stillsons ensure that an instant grip of the pipe and a ratcheting action is achieved.

Size: 350mm (14 in)
Jaw Capacity: 51mm (2 in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot