Faithfull 60111133 Prestige Super Splitting Axe 980g (2 lb)

MPN
60111133
Brand
Faithfull
EAN-13
5023969318486
Order Code
95-8693
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Prestige Super Splitting Axe combines the latest blade and handle technology to create a lightweight and perfectly balanced tool for splitting logs. Manufactured from forged steel, the head is hardened and tempered to provide a sharp cutting edge and utilises an advanced convex blade geometry, which adds power to the cutting action and makes the blade easy to remove from wood.

The blade is moulded into a nylon fibre reinforced shatterproof handle, which is inseparable in normal use and will help resist over-strike damage. A high power-to-weight ratio also increases the swing speed, while its convex blade design helps to multiply its splitting action.

This Prestige range tool comes with a 10 Year Guarantee.

This Faithfull Prestige Super Splitting Axe has the following specification:

Weight: 980g (2 lb)
Length: 444mm (17.5in)


Type Axe
Head Weight 0.98kg
Handle Length 444mm

Reviews

Be the first to submit a review

Trustpilot