Faithfull 60111131 Prestige Super Hatchet 567g (1.1/4 lb)

MPN
60111131
Brand
Faithfull
EAN-13
5023969316338
Order Code
95-8692
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This Faithfull Prestige Super Hatchet combines the latest blade and handle technology to create a lightweight and perfectly balanced tool. Manufactured from forged steel, the head is hardened and tempered to provide a sharp cutting edge and utilises an advanced convex blade geometry, which adds power to the cutting action and makes the blade easy to remove from wood.

The blade is moulded into a nylon fibre reinforced shatterproof handle which is inseparable in normal use and will help resist over-strike damage. A high power-to-weight ratio also increases the swing speed, while its convex blade design helps to multiply its splitting action.

This Prestige range tool comes with a 10 Year Guarantee.

Specification:

Weight: 567g (1.1/4 lb)
Length: 365mm (14.1/2in)


Type Axe
Head Weight 0.567kg
Handle Length 365mm

Reviews

Be the first to submit a review

Trustpilot