Faithfull 3107506130 Wire Cup Brush 75mm x 6mm Shank, 0.30mm Wire

MPN
3107506130
Brand
Faithfull
EAN-13
5023969258898
Order Code
95-9684
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull crimped steel Wire Cup Brush is designed for light to medium-duty applications, such as cleaning metal surfaces prior to welding or painting.

The wire brush is fitted with a 6mm (1/4in) shank and is designed to operate with power tools with a maximum speed of 4,500/min.

Type: Cup.

The FAIWBS75 Wire Cup Brush has the following specifications:
Face Diameter: 75 mm.
Shaft: 6 mm (1/4in).
Wire: 0.3 mm crimped steel wire.
Conforms to ISO 9001. and DIN EN1083-1 and 2.


Type Wheel
Material Steel wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot