Wire Cup Brush 50mm x 6mm Shank, 0.30mm Wire

Faithfull Brand: Faithfull

This Faithfull crimped steel Wire Cup Brush is designed for light to medium-duty applications, such as cleaning metal surfaces prior to welding or painting.

The wire brush is fitted with a 6mm (1/4in) shank and is designed to operate with power tools with a maximum speed of 4,500/min.

Type: Cup.

The FAIWBS50 Wire Cup Brush has the following specifications:
Face Diameter: 50 mm.
Shaft: 6 mm (1/4 inch).
Wire: 0.3 mm crimped steel wire.
Conforms to ISO 9001. and DIN EN1083-1 and 2.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Faithfull 3105006130 Wire Cup Brush 50mm x 6mm Shank, 0.30mm Wire
Faithfull 3105006130 Wire Cup Brush 50mm x 6mm Shank, 0.30mm Wire
Standard range
Order code: 95-9683
MPN: 3105006130

Despatched same day - 2 in stockFurther 20 despatched in 2 working days
1+ £3.35
Price per unit Ex VAT
50mm Wheel Steel wire
Faithfull 3107506130 Wire Cup Brush 75mm x 6mm Shank, 0.30mm Wire
Faithfull 3107506130 Wire Cup Brush 75mm x 6mm Shank, 0.30mm Wire
Standard range
Order code: 95-9684
MPN: 3107506130

Despatched within 2 working days - 20 in stock
1+ £2.79
Price per unit Ex VAT
75mm Wheel Steel wire

Trustpilot