Faithfull 188-4 High-Tensile Centre Cut Bolt Cutters 1060mm (42in)

MPN
188-4
Brand
Faithfull
EAN-13
5023969209722
Order Code
95-7805
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £180.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Faithfull Centre Cut High-Tensile Bolt Cutters with cutting blades forged entirely from heavily alloyed steel which produces a thoroughly hardened blade with a sound structure. The ground edges of the cutting blades are subjected to a second hardening process which ensures maximum hardness of the cutting surface. The cutter head may be adjusted to compensate for blade wear.

Suitable for cutting High-Tensile steel bars, bolts, chain and metal sections.

These Faithfull Centre Cut High Tensile Bolt Cutters have the following specification:

Length: 1060mm (42in).
Capacity: Mild Steel: 16mm, High Tensile: 13mm.


Type Bolt Cutters
Overall Length 1060mm

Reviews

Be the first to submit a review

Trustpilot