Faithfull 188-0 High Tensile Centre Cut Bolt Cutters 460mm (18in)

MPN
188-0
Brand
Faithfull
EAN-13
5023969220079
Order Code
95-7801
Country of Origin
China
  • Quickly find another product in this range by Overall Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £76.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Centre Cut High-Tensile Bolt Cutters with cutting blades forged entirely from heavily alloyed steel which produces a thoroughly hardened blade with a sound structure. The ground edges of the cutting blades are subjected to a second hardening process which ensures maximum hardness of the cutting surface. The cutter head may be adjusted to compensate for blade wear.

Suitable for cutting High-Tensile steel bars, bolts, chain and metal sections.

Capacity:
Mild Steel: 9 mm.
High Tensile: 6.5 mm.
Length: 460 mm (18-inch).
Type: Centre cut.


Type Bolt Cutters
Overall Length 460mm

Reviews

Be the first to submit a review

Trustpilot