Faithfull 158N1 Bolt Cutters - Clipper Cut 610mm (24in)

MPN
158N1
Brand
Faithfull
EAN-13
5023969209807
Order Code
95-6880
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.28 £68.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull Bolt Cutters have handles that are fully forged in alloy steel which has a very elastic limit. The cutter adjustment has an eccentric mechanism (a cammed bolt which adjusts the cutter head when turned) to compensate for blade wear.

The cutting blades are entirely forged from heavily alloyed steel which produces a thoroughly hardened blade with a sound structure. One side of the blade is flush and therefore ideal for the close cutting of protruding bolts. The ground edges of the cutting blades are subjected to a second hardening process which ensures maximum hardness of the cutting surface.

Type: Clipper cut bolt cutter.

Size: 610mm (24in)
Cutting Capacity: Mild Steel 9mm


Type Bolt Cutters
Overall Length 610mm

Reviews

Be the first to submit a review

Trustpilot