Faithfull 1211514150 Conical Wire Brush 115mm M14x2 Bore, 0.50mm Wire

MPN
1211514150
Brand
Faithfull
EAN-13
5023969258782
Order Code
95-7030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Conical Knot Brush with high tensile steel wire. Ideal for work in hard-to-reach places such as edges or corners. Suitable for the removal of slag, rust, scale or even dried cement.

Max. Cutting Speed: 12,500 rpm.

Type: Knot conical

Diameter: 115 mm

Thread: M14 x 2

Wire: 0.5 mm twist knot steel

Conforms to ISO 9001. and DIN EN1083-1 and 2


Type Wheel
Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot