Faithfull 12-100 Hatchet Fibreglass Shaft 567g (1.1/4 lb)

MPN
12-100
Brand
Faithfull
EAN-13
5023969226989
Order Code
95-7601
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull fibreglass shaft hatchet, ideal for trimming branches and root growth.

Manufactured from carefully hardened and tempered quality carbon steel, the head is fully ground with polished cutting edges which are protected by a blade guard. Fitted with a virtually unbreakable fibreglass handle which is lightweight, resistant to moisture and much stronger than traditional timber.

Weight: 567g (1.1/4 lb)

Handle length: 33cm (13in)


Type Axe
Head Weight 0.567kg
Handle Length 330mm

Reviews

Be the first to submit a review

Trustpilot