Faithfull 1122333 Vernier Caliper 150mm (6in)

MPN
1122333
Brand
Faithfull
EAN-13
5023969222790
Order Code
95-9620
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Vernier Calipers are manufactured from hardened stainless steel with dual reading in Imperial to 0.001in and in Metric to 0.02mm. The universal four-way measurement facility enables reading in external, internal, depth and step modes.

The sliding thumblock feature easily allows quick and precise measurements to be taken. The satin finished scales and beam ensure fast, easy and accurate readings.

Range: 150mm (6in).
Graduations: 0.02mm and 0.001in increments.


Type Vernier caliper
Length 150mm
Accuracy 0.02mm
Display Type Analogue
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot